PE45265TR1 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 52
Unit Price: $103.43000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 145
Unit Price: $78.84000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $49.15930
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 1,363
Unit Price: $71.53000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 180
Unit Price: $74.73000
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $46.55128
Datasheet

Parametric Equivalent


Huber+Suhner, Inc.
In Stock: 0
Unit Price: $77.20000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $54,126.25000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $59,866.91000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $97.61880
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 800
Unit Price: $73.66000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: $56.08724
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: $296.39000
Datasheet
MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE45265TR1

DigiKey Part Number
6099-PE45265TR1-ND
Manufacturer
Manufacturer Product Number
PE45265TR1
Description
MMBX Jack Snap-On Connector Sold
Customer Reference
Detailed Description
MMBX Connector Jack, Female Socket 50 Ohms Through Hole Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Obsolete
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Through Hole
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
-55°C ~ 155°C
Voltage Rating
330 V
Mating Cycles
100
Insertion Loss
0.35dB
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes