N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4442

DigiKey Part Number
6099-PE4442-ND
Manufacturer
Manufacturer Product Number
PE4442
Description
N Female Bulkhead Mount Connecto
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Retail Package
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Crimp
Impedance
50 Ohms
Mounting Type
Free Hanging (In-Line)
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
RG-174, 188A, 316, CT 100, LMR-100
Fastening Type
Threaded
Frequency - Max
6 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
500 V
Mating Cycles
100
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,421
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$486.96000$486.96
Manufacturers Standard Package