Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3W14572-60 | |
|---|---|
DigiKey Part Number | 6099-PE3W14572-60-ND |
Manufacturer | |
Manufacturer Product Number | PE3W14572-60 |
Description | N MALE TO N MALE LOW LOSS CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 400 60.0" (1.5m) 5.0' |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 60.0" (1.5m) 5.0' |
Packaging Bag | Cable Type LMR 400 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0033/WP-60 | Pasternack | 0 | 6099-PE3C0033/WP-60-ND | $1,446.41000 | Parametric Equivalent |
| PE3C0033LF/WP-60 | Pasternack | 0 | 6099-PE3C0033LF/WP-60-ND | $1,659.51000 | Parametric Equivalent |
| PE3C0046/HS-60 | Pasternack | 0 | 6099-PE3C0046/HS-60-ND | $1,248.52000 | Parametric Equivalent |
| PE3C0046/WP-60 | Pasternack | 0 | 6099-PE3C0046/WP-60-ND | $1,588.72000 | Parametric Equivalent |
| PE3C0046LF/HS-60 | Pasternack | 0 | 6099-PE3C0046LF/HS-60-ND | $1,248.52000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $795.84000 | $795.84 |














