PE3W06417/HS-24 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $708.45000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $802.91000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $988.88000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $972.11000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: $972.11000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 0
Unit Price: $992.17000
Datasheet
Cable Assembly Coaxial SMA to N-Type LMR 240 24.00" (609.60mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3W06417/HS-24

DigiKey Part Number
6099-PE3W06417/HS-24-ND
Manufacturer
Manufacturer Product Number
PE3W06417/HS-24
Description
COAX CBL SMA TO N-TYPE 24"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to N-Type LMR 240 24.00" (609.60mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Pasternack
Length
24.00" (609.60mm)
Packaging
Retail Package
Cable Type
LMR 240
Part Status
Active
Cable Impedance
50 Ohms
Style
SMA to N-Type
Connector Impedance
50 Ohms
1st Connector
SMA Plug, Right Angle
Overall Impedance
50 Ohms
1st Contact Gender
Male
Frequency - Max
5.8 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Black
2nd Connector
N-Type Plug
Operating Temperature
-40°C ~ 85°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FMC00356-24Fairview Microwave05328-FMC00356-24-ND$708.45000Parametric Equivalent
FMC00458-24Fairview Microwave05328-FMC00458-24-ND$802.91000Parametric Equivalent
FMC0104240-24Fairview Microwave05328-FMC0104240-24-ND$988.88000Parametric Equivalent
FMC0104240LF-24Fairview Microwave05328-FMC0104240LF-24-ND$972.11000Parametric Equivalent
FMCA2201-24Fairview Microwave05328-FMCA2201-24-ND$972.11000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$1,356.79000$1,356.79
Manufacturers Standard Package