Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PE3C0112/HS-36 | |
|---|---|
DigiKey Part Number | 6099-PE3C0112/HS-36-ND |
Manufacturer | |
Manufacturer Product Number | PE3C0112/HS-36 |
Description | N MALE TO N MALE LOW LOSS CABLE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type LMR 600 36.00" (914.40mm) |
Datasheet | Datasheet |
Category | 2nd Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Pasternack | Length 36.00" (914.40mm) |
Packaging Bag | Cable Type LMR 600 |
Part Status Active | Cable Impedance 50 Ohms |
Style N-Type to N-Type | Connector Impedance 50 Ohms |
1st Connector N-Type Plug | Overall Impedance 50 Ohms |
1st Contact Gender Male | Frequency - Max 6 GHz |
1st Connector Mounting Type Free Hanging (In-Line) | Color Black |
2nd Connector N-Type Plug | Operating Temperature -40°C ~ 85°C |
2nd Contact Gender Male |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE3C0062/HS-36 | Pasternack | 0 | 6099-PE3C0062/HS-36-ND | $1,677.10000 | Parametric Equivalent |
| PE3C0062LF/HS-36 | Pasternack | 0 | 6099-PE3C0062LF/HS-36-ND | $1,588.72000 | Parametric Equivalent |
| PE3C10364-36 | Pasternack | 0 | 6099-PE3C10364-36-ND | $3,111.10000 | Parametric Equivalent |
| PE3C10370-36 | Pasternack | 0 | 6099-PE3C10370-36-ND | $3,343.19000 | Parametric Equivalent |
| PE3C10423-36 | Pasternack | 0 | 6099-PE3C10423-36-ND | $2,112.84000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,659.51000 | $1,659.51 |










