PE3067-180
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE3067-180

DigiKey Part Number
6099-PE3067-180-ND
Manufacturer
Manufacturer Product Number
PE3067-180
Description
COAX CBL BNC TO BNC 15'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58 180.0" (4.6m) 15.0'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
180.0" (4.6m) 15.0'
Cable Type
RG-58
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
-
Operating Temperature
-40°C ~ 80°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$860.59000$860.59
10$731.56700$7,315.67
25$685.80560$17,145.14
50$653.10780$32,655.39
100$629.27050$62,927.05
Manufacturers Standard Package