
PE20DV1064 | |
|---|---|
DigiKey Part Number | 6099-PE20DV1064-ND |
Manufacturer | |
Manufacturer Product Number | PE20DV1064 |
Description | 2 WAY 20W DIV 2.92MM 18-40GHZ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 18 GHz ~ 40 GHz Isolation (Min) 16dB, 4° Imbalance (Max), 1.5 VSWR (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Insertion Loss | 1.2dB | |
Frequency | 18 GHz ~ 40 GHz | |
Specifications | Isolation (Min) 16dB, 4° Imbalance (Max), 1.5 VSWR (Max) | |
Size / Dimension | 1.024" L x 0.748" W x 0.404" H (26.00mm x 19.00mm x 10.25mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14,370.85000 | $14,370.85 |



