PE2020
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2020

DigiKey Part Number
6099-PE2020-ND
Manufacturer
Manufacturer Product Number
PE2020
Description
2 Way SMA Wilkinson Power Divide
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Power Divider 7 GHz ~ 12.4 GHz Isolation (Min) 20dB, 1.35 VSWR (Max) Module, SMA Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Insertion Loss
0.4dB
Frequency
7 GHz ~ 12.4 GHz
Specifications
Isolation (Min) 20dB, 1.35 VSWR (Max)
Size / Dimension
1.000" L x 1.000" W x 0.505" H (25.40mm x 25.40mm x 12.83mm)
Package / Case
Module, SMA Connectors
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$5,427.93000$5,427.93
10$4,838.91800$48,389.18
Manufacturers Standard Package