
PE15A63014 | |
|---|---|
DigiKey Part Number | 6099-PE15A63014-ND |
Manufacturer | |
Manufacturer Product Number | PE15A63014 |
Description | Broadband Low Noise Amplifier, 1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 1kHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 1kHz ~ 1GHz | |
P1dB | 16dBm | |
Gain | 63dB | |
Noise Figure | 1dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 130mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10,397.32000 | $10,397.32 |


