RF Amplifier IC General Purpose 100MHz ~ 12GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE15A3007

DigiKey Part Number
6099-PE15A3007-ND
Manufacturer
Manufacturer Product Number
PE15A3007
Description
600 mW Psat, 100 MHz to 12 GHz,
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 100MHz ~ 12GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pasternack
Series
-
Packaging
Retail Package
Part Status
Active
Frequency
100MHz ~ 12GHz
P1dB
25dBm
Gain
20dB
Noise Figure
3dB
RF Type
General Purpose
Voltage - Supply
11V ~ 13V
Current - Supply
300mA
Test Frequency
100MHz ~ 12GHz
Mounting Type
Chassis Mount
Package / Case
Module, SMA Connectors
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Retail Package
QuantityUnit PriceExt Price
1$18,681.63000$18,681.63
Manufacturers Standard Package