
PE15A1013 | |
|---|---|
DigiKey Part Number | 6099-PE15A1013-ND |
Manufacturer | |
Manufacturer Product Number | PE15A1013 |
Description | 50 dB Gain, 28 dBm IP3, 1 dB NF, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 10MHz ~ 1GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Frequency | 10MHz ~ 1GHz | |
P1dB | 18dBm | |
Gain | 54dB | |
Noise Figure | 1dB | |
RF Type | Radar | |
Voltage - Supply | 10V ~ 15V | |
Current - Supply | 140mA | |
Test Frequency | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module, SMA Connectors | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,727.55000 | $7,727.55 |
| 10 | $6,905.55800 | $69,055.58 |

