
PE83CR1032 | |
---|---|
DigiKey Part Number | 6099-PE83CR1032-ND |
Manufacturer | |
Manufacturer Product Number | PE83CR1032 |
Description | CIR 26.5-40GHZ 2.92MM 10W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 26.5 GHz ~ 40 GHz Circulator 12dB (Min) 1.8 Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pasternack | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Circulator | |
Frequency | 26.5 GHz ~ 40 GHz | |
Isolation | 12dB (Min) | |
Insertion Loss | 1.7dB (Max) | |
VSWR | 1.8 | |
Connector Type | - | |
Package / Case | Module | |
Supplier Device Package | Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13,929.70000 | $13,929.70 |