
1111N102JW500X | |
|---|---|
DigiKey Part Number | 4363-1111N102JW500XTR-ND - Tape & Reel (TR) 4363-1111N102JW500XCT-ND - Cut Tape (CT) 4363-1111N102JW500XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1111N102JW500X |
Description | CAP CER 1000PF 50V C0G/NP0 1111 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 1111 (2828 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1111 (2828 Metric) | |
Size / Dimension | 0.110" L x 0.110" W (2.79mm x 2.79mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.102" (2.60mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.89000 | $44.89 |
| 10 | $32.53200 | $325.32 |
| 50 | $27.62100 | $1,381.05 |
| 100 | $26.10080 | $2,610.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $23.52894 | $11,764.47 |
| 1,000 | $22.73204 | $22,732.04 |
| 1,500 | $22.33283 | $33,499.25 |
| 2,500 | $21.89007 | $54,725.18 |
| 3,500 | $21.63133 | $75,709.65 |

