
0805N560FW251X | |
---|---|
DigiKey Part Number | 4363-0805N560FW251XTR-ND - Tape & Reel (TR) 4363-0805N560FW251XCT-ND - Cut Tape (CT) 4363-0805N560FW251XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N560FW251X |
Description | CAP CER 56PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±1% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.55000 | $35.55 |
10 | $25.41300 | $254.13 |
50 | $21.38960 | $1,069.48 |
100 | $20.14490 | $2,014.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $18.03826 | $9,019.13 |
1,000 | $17.38581 | $17,385.81 |
1,500 | $17.05890 | $25,588.35 |
2,500 | $16.69644 | $41,741.10 |
3,500 | $16.48457 | $57,696.00 |
5,000 | $16.28062 | $81,403.10 |