
0805N5R6BW251X | |
|---|---|
DigiKey Part Number | 4363-0805N5R6BW251XTR-ND - Tape & Reel (TR) 4363-0805N5R6BW251XCT-ND - Cut Tape (CT) 4363-0805N5R6BW251XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N5R6BW251X |
Description | CAP CER 5.6PF 250V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 5.6 pF ±0.1pF 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 175°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.046" (1.17mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.10000 | $17.10 |
| 10 | $11.55900 | $115.59 |
| 50 | $9.34940 | $467.47 |
| 100 | $8.66710 | $866.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.51248 | $3,756.24 |
| 1,000 | $7.15517 | $7,155.17 |
| 1,500 | $6.97627 | $10,464.41 |
| 2,500 | $6.77784 | $16,944.60 |
| 3,500 | $6.66186 | $23,316.51 |
| 5,000 | $6.55025 | $32,751.25 |

