
0505X202MW500 | |
|---|---|
DigiKey Part Number | 4363-0505X202MW500TR-ND - Tape & Reel (TR) 4363-0505X202MW500CT-ND - Cut Tape (CT) 4363-0505X202MW500DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505X202MW500 |
Description | CAP CER 2000PF 50V X7R 0505 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2000 pF ±20% 50V Ceramic Capacitor X7R 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.54000 | $21.54 |
| 10 | $14.75800 | $147.58 |
| 50 | $12.08240 | $604.12 |
| 100 | $11.25440 | $1,125.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $9.85494 | $4,927.47 |
| 1,000 | $9.42159 | $9,421.59 |
| 1,500 | $9.20457 | $13,806.86 |
| 2,500 | $8.96400 | $22,410.00 |
| 3,500 | $8.82329 | $30,881.51 |
| 5,000 | $8.68791 | $43,439.55 |

