33 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0505P330JW151X

DigiKey Part Number
4363-0505P330JW151XTR-ND - Tape & Reel (TR)
4363-0505P330JW151XCT-ND - Cut Tape (CT)
4363-0505P330JW151XDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0505P330JW151X
Description
CAP CER 33PF 150V P90 0505
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
33 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 200°C
Features
High Q, Low Loss, Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0505 (1313 Metric)
Size / Dimension
0.055" L x 0.055" W (1.40mm x 1.40mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.43000$23.43
10$16.27900$162.79
50$13.41920$670.96
100$12.53530$1,253.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.04016$5,520.08
1,000$10.57745$10,577.45
1,500$10.34555$15,518.32
2,500$10.08854$25,221.35
3,500$9.93829$34,784.01
5,000$9.79368$48,968.40
6,000$9.72517$58,351.02
Manufacturers Standard Package