
0505P330JW151X | |
|---|---|
DigiKey Part Number | 4363-0505P330JW151XTR-ND - Tape & Reel (TR) 4363-0505P330JW151XCT-ND - Cut Tape (CT) 4363-0505P330JW151XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0505P330JW151X |
Description | CAP CER 33PF 150V P90 0505 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 150V Ceramic Capacitor P90 0505 (1313 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 200°C | |
Features | High Q, Low Loss, Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0505 (1313 Metric) | |
Size / Dimension | 0.055" L x 0.055" W (1.40mm x 1.40mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.43000 | $23.43 |
| 10 | $16.27900 | $162.79 |
| 50 | $13.41920 | $670.96 |
| 100 | $12.53530 | $1,253.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.04016 | $5,520.08 |
| 1,000 | $10.57745 | $10,577.45 |
| 1,500 | $10.34555 | $15,518.32 |
| 2,500 | $10.08854 | $25,221.35 |
| 3,500 | $9.93829 | $34,784.01 |
| 5,000 | $9.79368 | $48,968.40 |
| 6,000 | $9.72517 | $58,351.02 |

