
XENN-H | |
|---|---|
DigiKey Part Number | 1878-1024-ND |
Manufacturer | |
Manufacturer Product Number | XENN-H |
Description | XENON |
Customer Reference | |
Detailed Description | nRF52840 - Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Particle Industries, Inc. | Utilized IC / Part nRF52840 |
Packaging Box | RF Type Bluetooth® 5.x (BLE) |
Part Status Obsolete | RF Frequency 2.4GHz |
Type Transceiver; Bluetooth® 5.x (BLE) | Function Transceiver |
Frequency 2.4GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15025 | SparkFun Electronics | 34 | 1568-15025-ND | $341.19000 | Similar |


