
SPKBTTN | |
---|---|
DigiKey Part Number | 1878-1003-ND |
Manufacturer | |
Manufacturer Product Number | SPKBTTN |
Description | INTERNET BUTTON |
Customer Reference | |
Detailed Description | ADXL362, BCM43362, STM32F205 - Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) 2.4GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver; 802.11 b/g/n (Wi-Fi, WiFi, WLAN) | |
Frequency | 2.4GHz | |
Contents | Board(s), Accessories | |
Antenna Type | - | |
Utilized IC / Part | ADXL362, BCM43362, STM32F205 | |
Note | - |