
MUON524EA | |
---|---|
DigiKey Part Number | 1878-MUON524EA-ND |
Manufacturer | |
Manufacturer Product Number | MUON524EA |
Description | MUON LTE CAT1/3G/2G KIT (EUROPE) |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | EG91-EX, RTL8722DM - Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE), GNSS, LoRa® (LoRaWAN®) 2.4GHz, 5GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE), GNSS, LoRa® (LoRaWAN®) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | U.FL Antenna(s) Included | |
Utilized IC / Part | EG91-EX, RTL8722DM | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $781.63000 | $781.63 |