
MON404E01C01KIT | |
---|---|
DigiKey Part Number | 1878-MON404E01C01KIT-ND |
Manufacturer | |
Manufacturer Product Number | MON404E01C01KIT |
Description | MONITOR ONE LTE CAT-M1 (NORAM, E |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | BG96-MC - Cellular 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Particle Industries, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cellular | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Contents | Board(s), Cable(s), Power Supply | |
Antenna Type | - | |
Utilized IC / Part | BG96-MC | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,372.98000 | $2,372.98 |