
PSR1635-11 | |
|---|---|
DigiKey Part Number | AF11-50-ND |
Manufacturer | |
Manufacturer Product Number | PSR1635-11 |
Description | CABLE FLAT FLEX 11COND 0.100" |
Customer Reference | |
Detailed Description | 11 Conductor 0.100" (2.54mm) Flat Flex Cable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Conductors | 11 | |
Pitch | 0.100" (2.54mm) | |
Cable Length | 50' (15.24m) | |
Cable Width | 1.20" (30.48mm) | |
Jacket (Insulation) Material | Polyester | |
Jacket (Insulation) Thickness | 0.002" (0.05mm) | |
Conductor Material | Copper, Bare | |
Conductor Plating | - | |
Ratings | UL Style 2643 | |
Features | Conductor 1 Tinned | |
Current Rating (Amps) | 3 A | |
Voltage Rating | 300 V | |
Operating Temperature | 105°C | |
Wire Gauge | 27 AWG (Equivalent) | |
Conductor Thickness | 0.003" (0.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $710.42000 | $710.42 |
| 5 | $582.88800 | $2,914.44 |
| 10 | $534.30700 | $5,343.07 |
| 25 | $473.59120 | $11,839.78 |
| 50 | $436.31000 | $21,815.50 |






