PS-1635-06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1635-06

DigiKey Part Number
AF06-500-ND
Manufacturer
Manufacturer Product Number
PSR1635-06
Description
CABLE FLAT FLEX 6COND 0.100"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Conductor 0.100" (2.54mm) Flat Flex Cable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
Packaging
Spool
Part Status
Active
Number of Conductors
6
Pitch
0.100" (2.54mm)
Cable Length
500' (152.4m)
Cable Width
0.70" (17.78mm)
Jacket (Insulation) Material
Polyester
Jacket (Insulation) Thickness
0.002" (0.05mm)
Conductor Material
Copper, Bare
Conductor Plating
-
Ratings
UL Style 2643
Features
Conductor 1 Tinned
Current Rating (Amps)
3 A
Voltage Rating
300 V
Operating Temperature
105°C
Wire Gauge
27 AWG (Equivalent)
Conductor Thickness
0.003" (0.08mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in HKD
Spool
QuantityUnit PriceExt Price
1$3,352.24000$3,352.24
2$3,085.47500$6,170.95
3$2,939.64667$8,818.94
5$2,765.98400$13,829.92
7$2,657.43143$18,602.02
10$2,572.50000$25,725.00
Manufacturers Standard Package
Alternate Length
CABLE FLAT FLEX 6COND 0.100"
In-Stock: 1
Unit Price: $157.40000
CABLE FLAT FLEX 6COND 0.100"
In-Stock: 0
Unit Price: $338.58000
CABLE FLAT FLEX 6COND 0.100"
In-Stock: 0
Unit Price: $582.17000
CABLE FLAT FLEX 6COND 0.100"
In-Stock: 0
Unit Price: $1,037.40000
CABLE FLAT FLEX 6COND 0.100"
In-Stock: 0
Unit Price: $2,260.10000