100R05 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R5-76B

DigiKey Part Number
HF05U-03-ND
Manufacturer
Manufacturer Product Number
100R5-76B
Description
CABLE FFC/FPC 5POS 1MM 3"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
5
Pitch
0.039" (1.00mm)
Length
3.000" (76.20mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 443
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$12.76000$12.76
10$10.84200$108.42
25$10.16160$254.04
50$9.67760$483.88
100$9.21410$921.41
250$8.63668$2,159.17
500$8.22426$4,112.13
1,000$7.83168$7,831.68
2,500$7.34150$18,353.75
Manufacturers Standard Package
Alternate Length
CABLE FFC/FPC 5POS 1MM 10"
In-Stock: 255
Unit Price: $21.07000
CABLE FFC/FPC 5POS 1MM 12"
In-Stock: 47
Unit Price: $23.05000
CABLE FFC/FPC 5POS 1MM 18"
In-Stock: 777
Unit Price: $29.96000
CABLE FFC/FPC 5POS 1MM 2"
In-Stock: 4357
Unit Price: $11.69000
CABLE FFC/FPC 5POS 1MM 4"
In-Stock: 12411
Unit Price: $10.70000