22 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

100R22-457B

DigiKey Part Number
HF22U-18-ND
Manufacturer
Manufacturer Product Number
100R22-457B
Description
CABLE FFC/FPC 22POS 1MM 18"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.039" (1.00mm) 18.0" (457.2mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.039" (1.00mm)
Length
18.0" (457.2mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$28.56922$14,284.61
Alternate Length
CABLE FFC/FPC 22POS 1MM 5.98"
In-Stock: 0
Unit Price: $18.66824
CABLE FFC/FPC 22POS 1MM 12"
In-Stock: 118
Unit Price: $36.75000
CABLE FFC/FPC 22POS 1MM 2"
In-Stock: 611
Unit Price: $24.01000
CABLE FFC/FPC 22POS 1MM 3"
In-Stock: 510
Unit Price: $24.99000
CABLE FFC/FPC 22POS 1MM 4"
In-Stock: 186
Unit Price: $26.97000