050R24 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R24-102B

DigiKey Part Number
HFF-24U-04-ND
Manufacturer
Manufacturer Product Number
050R24-102B
Description
CABLE FFC/FPC 24POS 0.5MM 4"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Position FFC, FPC Cable 0.020" (0.50mm) 4.000" (101.60mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
24
Pitch
0.020" (0.50mm)
Length
4.000" (101.60mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 483
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$23.98000$23.98
10$20.38000$203.80
25$19.10200$477.55
50$18.18900$909.45
100$17.32030$1,732.03
250$16.23544$4,058.86
500$15.46066$7,730.33
1,000$14.72290$14,722.90
2,500$13.80177$34,504.42
Manufacturers Standard Package
Alternate Length
CABLE FFC/FPC 24POS 0.5MM 2"
In-Stock: 521
Unit Price: $22.01000
CABLE FFC/FPC 24POS 0.5MM 5.98"
In-Stock: 281
Unit Price: $26.93000
CABLE FFC/FPC 24POS 0.5MM 3"
In-Stock: 464
Unit Price: $22.99000
CABLE FFC/FPC 24POS 0.5MM 5"
In-Stock: 290
Unit Price: $25.95000