050R22-127B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Parlex USA LLC
In Stock: 0
Unit Price: $16.74076
Datasheet

Similar


GCT
In Stock: 0
Unit Price: $5.80813
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $25.56758
Datasheet

Parametric Equivalent


Molex
In Stock: 734
Unit Price: $28.74000
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $9.64793
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: $11.68015
Datasheet
050R22 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

050R22-127B

DigiKey Part Number
HFF-22U-05-ND
Manufacturer
Manufacturer Product Number
050R22-127B
Description
CABLE FFC/FPC 22POS 0.5MM 5"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parlex USA LLC
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
22
Pitch
0.020" (0.50mm)
Length
5.000" (127.00mm)
Length - Exposed Ends
0.140" (3.56mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
500$16.74076$8,370.38
Alternate Length
CABLE FFC/FPC 22POS 0.5MM 2"
In-Stock: 650
Unit Price: $22.01000
CABLE FFC/FPC 22POS 0.5MM 3"
In-Stock: 1705
Unit Price: $22.99000
CABLE FFC/FPC 22POS 0.5MM 4"
In-Stock: 0
Unit Price: $15.46066
CABLE FFC/FPC 22POS 0.5MM 5.98"
In-Stock: 0
Unit Price: $16.74076