
050R15-152B | |
---|---|
DigiKey Part Number | HFF-15U-06-ND |
Manufacturer | |
Manufacturer Product Number | 050R15-152B |
Description | CABLE FFC/FPC 15POS 0.5MM 5.98" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parlex USA LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 15 | |
Pitch | 0.020" (0.50mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.140" (3.56mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.09000 | $20.09 |
10 | $17.09800 | $170.98 |
25 | $16.02280 | $400.57 |
50 | $15.25880 | $762.94 |
100 | $14.52950 | $1,452.95 |
250 | $13.61936 | $3,404.84 |
500 | $12.96918 | $6,484.59 |
1,000 | $12.35039 | $12,350.39 |
2,500 | $12.34800 | $30,870.00 |



