
77-12-3106-02400 | |
---|---|
DigiKey Part Number | 1944-77-12-3106-02400-ND |
Manufacturer | |
Manufacturer Product Number | 77-12-3106-02400 |
Description | RFI FOF GASKET NI/CU ADH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fabric Over Foam | |
Shape | Rectangle | |
Width | 0.157" (3.99mm) | |
Length | 24.000" (609.60mm) | |
Height | 0.118" (3.00mm) | |
Material | Nickel-Copper over Urethane Foam | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | Adhesive | |
Operating Temperature | -40°C ~ 70°C | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Storage/Refrigeration Temperature | 70°F (21°C) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.30000 | $36.30 |
10 | $27.53600 | $275.36 |
25 | $25.34480 | $633.62 |
100 | $22.93520 | $2,293.52 |
250 | $21.78616 | $5,446.54 |
500 | $21.09418 | $10,547.09 |
1,000 | $20.52443 | $20,524.43 |
2,500 | $19.92289 | $49,807.22 |