MFG_69-11-42342-T777
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

61-06-0909-G569

DigiKey Part Number
1944-61-06-0909-G569-ND
Manufacturer
Manufacturer Product Number
61-06-0909-G569
Description
THERM PAD 228.6MMX228.6MM GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Thermal Pad Gray 228.60mm x 228.60mm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Parker Chomerics
Series
Packaging
Box
Part Status
Active
Usage
-
Type
Gap Filler Pad, Sheet
Shape
Square
Outline
228.60mm x 228.60mm
Thickness
0.0600" (1.524mm)
Material
Silicone
Adhesive
-
Backing, Carrier
Fiberglass
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
36 Months
Shelf Life Start
Date of Shipment
Storage/Refrigeration Temperature
-
Digi-Key Storage
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
10$589.49400$5,894.94
Manufacturers Standard Package