
37-131-1026-02400 | |
|---|---|
DigiKey Part Number | 1944-37-131-1026-02400-ND |
Manufacturer | |
Manufacturer Product Number | 37-131-1026-02400 |
Description | RFI FOF GASKET NI/CU NICKEL ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RFI Fabric Over Foam Nickel-Copper Polyester (NI/CU) Nickel Adhesive |
Datasheet | Datasheet |
Category | Height 0.137" (3.48mm) |
Manufacturer Parker Chomerics | Material Nickel-Copper Polyester (NI/CU) |
Series | Plating Nickel |
Packaging Box | Attachment Method Adhesive |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Fabric Over Foam | Shelf Life Start Date of Shipment |
Shape Rectangle | Shelf Life 12 Months |
Width 0.354" (8.99mm) | Storage/Refrigeration Temperature 70°F (21°C) |
Length 24.000" (609.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $134.75000 | $134.75 |
| 10 | $106.83000 | $1,068.30 |
| 25 | $99.86160 | $2,496.54 |
| 100 | $92.20490 | $9,220.49 |
| 250 | $90.48188 | $22,620.47 |

