RFI Gasket Conductive Elastomer Nickel No Adhesive
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10-04-8363-S6305

DigiKey Part Number
1944-10-04-8363-S6305-DS-ND
Manufacturer
Manufacturer Product Number
10-04-8363-S6305
Description
RFI GASKET ELASTOMER NICKEL FOOT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RFI Gasket Conductive Elastomer Nickel No Adhesive
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
Enter Number of Feet in Order Quantity
Manufacturer
Parker Chomerics
Material
Conductive Elastomer
Series
Plating
Nickel
Packaging
Digi-Spool®, Continuous Spool
Attachment Method
No Adhesive
Part Status
Active
Operating Temperature
-29°C ~ 66°C
Type
Gasket
Spool Size
100.00' (30.48m)
Shape
Round
Base Product Number
Width
0.103" (2.62mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 228 Feet
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1$52.04000$52.04
10$39.95600$399.56
25$36.94400$923.60
100$33.63000$3,363.00
250$32.04940$8,012.35
500$31.69848$15,849.24
Manufacturers Standard Package