
10-04-1720-S6305 | |
---|---|
DigiKey Part Number | 1944-10-04-1720-S6305-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-1720-S6305 |
Description | RFI GASKET ELASTOMER NICKEL FOOT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Gasket | |
Shape | Round | |
Width | 0.103" (2.62mm) | |
Length | Enter Number of Feet in Order Quantity | |
Height | - | |
Material | Conductive Elastomer | |
Plating | Nickel | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -29°C ~ 66°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Spool Size | 100.00' (30.48m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $53.26000 | $53.26 |
2 | $48.65000 | $97.30 |
3 | $46.37333 | $139.12 |
5 | $43.84400 | $219.22 |
7 | $42.34714 | $296.43 |
10 | $40.92100 | $409.21 |
25 | $37.84400 | $946.10 |
50 | $35.98860 | $1,799.43 |
100 | $34.46080 | $3,446.08 |