
07-0702-9012 | |
---|---|
DigiKey Part Number | 1944-1055-ND |
Manufacturer | |
Manufacturer Product Number | 07-0702-9012 |
Description | RFI GASKET ELASTOMER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Gasket | |
Shape | - | |
Width | 9.000" (228.60mm) | |
Length | 36.000" (914.40mm) | |
Height | 0.125" (3.18mm) | |
Material | Conductive Elastomer | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -55°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,147.32000 | $2,147.32 |