
07-0201-0875 | |
|---|---|
DigiKey Part Number | 1944-1235-ND |
Manufacturer | |
Manufacturer Product Number | 07-0201-0875 |
Description | RFI GASKET MON ALLOY |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Monel Alloy No Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Parker Chomerics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | Gasket | |
Shape | Rectangle | |
Width | 0.500" (12.70mm) | |
Length | 11.00' (3.35m) | |
Height | 0.062" (1.57mm) | |
Material | Monel Alloy | |
Plating | - | |
Plating - Thickness | - | |
Attachment Method | No Adhesive | |
Operating Temperature | -55°C ~ 200°C | |
Shelf Life Start | - | |
Shelf Life | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $612.83000 | $612.83 |
| 10 | $508.43400 | $5,084.34 |
| 25 | $482.35560 | $12,058.89 |
| 100 | $453.70100 | $45,370.10 |



