
07-0201-0090 | |
|---|---|
DigiKey Part Number | 1944-1170-ND |
Manufacturer | |
Manufacturer Product Number | 07-0201-0090 |
Description | RFI GASKET MON ALLOY ADH |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RFI Gasket Monel Alloy Non-Conductive Adhesive |
Datasheet | Datasheet |
Category | Length 11.00' (3.35m) |
Manufacturer Parker Chomerics | Height 0.125" (3.18mm) |
Packaging Strip | Material Monel Alloy |
Part Status Active | Attachment Method Non-Conductive Adhesive |
Type Gasket | Operating Temperature -55°C ~ 200°C |
Shape Rectangle | Base Product Number |
Width 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $991.02000 | $991.02 |
| 10 | $833.26500 | $8,332.65 |
| 25 | $793.87480 | $19,846.87 |
| 100 | $750.59250 | $75,059.25 |

