
29123 | |
---|---|
DigiKey Part Number | 29123-ND |
Manufacturer | |
Manufacturer Product Number | 29123 |
Description | MODULE COMPASS HITACHI HM55B |
Customer Reference | |
Detailed Description | ±180µT Compass X, Y 6-DIP Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Parallax Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Digital Magnetometer | |
Axis | X, Y | |
Measuring Range | ±180µT | |
For Measuring | Strength, Direction of Magnetic Field | |
Resolution | - | |
Package / Case | 6-DIP Module | |
Interface | Serial | |
Operating Temperature | 0°C ~ 70°C |