
UF408G_AY_00001 | |
---|---|
DigiKey Part Number | 3757-UF408G_AY_00001CT-ND - Cut Tape (CT) 3757-UF408G_AY_00001TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UF408G_AY_00001 |
Description | DIODE STANDARD 800V 4A DO201AD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 4A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 4A | |
Voltage - Forward (Vf) (Max) @ If | 1.85 V @ 4 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.82000 | $6.82 |
10 | $4.24500 | $42.45 |
100 | $2.74900 | $274.90 |
500 | $2.10300 | $1,051.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,250 | $1.83493 | $2,293.66 |
2,500 | $1.66900 | $4,172.50 |
3,750 | $1.58442 | $5,941.57 |
6,250 | $1.48934 | $9,308.38 |
8,750 | $1.43303 | $12,539.01 |
12,500 | $1.37829 | $17,228.62 |
31,250 | $1.27506 | $39,845.62 |