
UF3M_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF3M_R1_00001TR-ND - Tape & Reel (TR) 3757-UF3M_R1_00001CT-ND - Cut Tape (CT) 3757-UF3M_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF3M_R1_00001 |
Description | DIODE STANDARD 1000V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 100 ns |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 63pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.7 V @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.40900 | $24.09 |
| 100 | $1.52260 | $152.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.05101 | $840.81 |
| 1,600 | $0.94018 | $1,504.29 |
| 2,400 | $0.88360 | $2,120.64 |
| 4,000 | $0.81995 | $3,279.80 |
| 5,600 | $0.78222 | $4,380.43 |
| 8,000 | $0.74555 | $5,964.40 |

