Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF3M_R1_00001

DigiKey Part Number
3757-UF3M_R1_00001TR-ND - Tape & Reel (TR)
3757-UF3M_R1_00001CT-ND - Cut Tape (CT)
3757-UF3M_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF3M_R1_00001
Description
DIODE STANDARD 1000V 3A DO214AB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 3A Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
100 ns
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
63pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1000 V
Supplier Device Package
DO-214AB (SMC)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 3 A
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 829
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.95000$3.95
10$2.40900$24.09
100$1.52260$152.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$1.05101$840.81
1,600$0.94018$1,504.29
2,400$0.88360$2,120.64
4,000$0.81995$3,279.80
5,600$0.78222$4,380.43
8,000$0.74555$5,964.40
Manufacturers Standard Package