
UF302G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF302G_R2_00001TR-ND - Tape & Reel (TR) 3757-UF302G_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF302G_R2_00001 |
Description | DIODE STANDARD 200V 3A DO201AD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-201AD | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.44000 | $4.44 |
| 10 | $2.73000 | $27.30 |
| 100 | $1.73140 | $173.14 |
| 500 | $1.29932 | $649.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | $1.11944 | $1,399.30 |
| 2,500 | $1.00809 | $2,520.22 |
| 3,750 | $0.95126 | $3,567.22 |
| 6,250 | $0.88738 | $5,546.12 |
| 8,750 | $0.84953 | $7,433.39 |
| 12,500 | $0.81274 | $10,159.25 |

