DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF2M_R1_00001

DigiKey Part Number
3757-UF2M_R1_00001TR-ND - Tape & Reel (TR)
3757-UF2M_R1_00001CT-ND - Cut Tape (CT)
3757-UF2M_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UF2M_R1_00001
Description
DIODE STANDARD 1000V 2A DO214AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 1000 V 2A Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
100 ns
Current - Reverse Leakage @ Vr
1 µA @ 1000 V
Capacitance @ Vr, F
28pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-214AA (SMB)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 924
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.03000$4.03
10$2.49400$24.94
100$1.57970$157.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800$0.53138$425.10
1,600$0.47072$753.15
2,400$0.43980$1,055.52
4,000$0.40493$1,619.72
5,600$0.38427$2,151.91
8,000$0.36416$2,913.28
20,000$0.31998$6,399.60
40,000$0.29265$11,706.00
80,000$0.26966$21,572.80
Manufacturers Standard Package