
UF2G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF2G_R1_00001TR-ND - Tape & Reel (TR) 3757-UF2G_R1_00001CT-ND - Cut Tape (CT) 3757-UF2G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF2G_R1_00001 |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $1.31500 | $13.15 |
| 100 | $0.81970 | $81.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.55310 | $442.48 |
| 1,600 | $0.49031 | $784.50 |
| 2,400 | $0.45828 | $1,099.87 |
| 4,000 | $0.42218 | $1,688.72 |
| 5,600 | $0.40077 | $2,244.31 |
| 8,000 | $0.37995 | $3,039.60 |
| 20,000 | $0.33419 | $6,683.80 |
| 40,000 | $0.30589 | $12,235.60 |
| 80,000 | $0.28208 | $22,566.40 |

