
UF2G_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-UF2G_R1_00001TR-ND - Tape & Reel (TR) 3757-UF2G_R1_00001CT-ND - Cut Tape (CT) 3757-UF2G_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UF2G_R1_00001 |
Description | DIODE STANDARD 400V 2A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 400 V | |
Capacitance @ Vr, F | 28pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.42200 | $14.22 |
| 100 | $0.88460 | $88.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.59740 | $477.92 |
| 1,600 | $0.52957 | $847.31 |
| 2,400 | $0.49493 | $1,187.83 |
| 4,000 | $0.45595 | $1,823.80 |
| 5,600 | $0.43283 | $2,423.85 |
| 8,000 | $0.41034 | $3,282.72 |

