
UF101G_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-UF101G_R2_00001TR-ND - Tape & Reel (TR) 3757-UF101G_R2_00001CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF101G_R2_00001 |
Description | DIODE STANDARD 100V 1A DO41 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $0.97800 | $9.78 |
| 100 | $0.60590 | $60.59 |
| 500 | $0.44166 | $220.83 |
| 1,000 | $0.38838 | $388.38 |
| 2,000 | $0.34333 | $686.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.29440 | $1,472.00 |
| 10,000 | $0.26407 | $2,640.70 |
| 15,000 | $0.24860 | $3,729.00 |
| 25,000 | $0.23120 | $5,780.00 |
| 35,000 | $0.22089 | $7,731.15 |
| 50,000 | $0.21086 | $10,543.00 |
| 125,000 | $0.18885 | $23,606.25 |
| 250,000 | $0.17524 | $43,810.00 |

