
SVT2060LB_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-SVT2060LB_R2_00001TR-ND - Tape & Reel (TR) 3757-SVT2060LB_R2_00001CT-ND - Cut Tape (CT) 3757-SVT2060LB_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SVT2060LB_R2_00001 |
Description | DIODE SCHOTTKY 60V 20A TO277B |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 20A Surface Mount TO-277B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 250 µA @ 60 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277B | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.40000 | $7.40 |
| 10 | $4.58800 | $45.88 |
| 100 | $2.98110 | $298.11 |
| 500 | $2.28722 | $1,143.61 |
| 1,000 | $2.06360 | $2,063.60 |
| 2,000 | $1.87537 | $3,750.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.67153 | $8,357.65 |
| 10,000 | $1.54554 | $15,455.40 |
| 15,000 | $1.48136 | $22,220.40 |
| 25,000 | $1.41718 | $35,429.50 |

