BZX84B10W_R1_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BC848CW_R1_00001

DigiKey Part Number
3757-BC848CW_R1_00001TR-ND - Tape & Reel (TR)
3757-BC848CW_R1_00001CT-ND - Cut Tape (CT)
3757-BC848CW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC848CW_R1_00001
Description
TRANS NPN 30V 0.1A SOT-323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 250 mW Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
30 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Current - Collector Cutoff (Max)
15nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
420 @ 2mA, 5V
Power - Max
250 mW
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SOT-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,930
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.31000$1.31
10$0.82100$8.21
100$0.50420$50.42
500$0.36588$182.94
1,000$0.32097$320.97
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.16488$494.64
Manufacturers Standard Package