GV806B_R2_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM860VB_R2_00001

DigiKey Part Number
3757-SVM860VB_R2_00001TR-ND - Tape & Reel (TR)
3757-SVM860VB_R2_00001CT-ND - Cut Tape (CT)
3757-SVM860VB_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVM860VB_R2_00001
Description
DIODE SCHOTTKY 60V 8A TO277B
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount TO-277B
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
550 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
220 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277B
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.72000$7.72
10$4.82000$48.20
100$3.13580$313.58
500$2.41108$1,205.54
1,000$2.17739$2,177.39
2,000$1.98066$3,961.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.76768$8,838.40
10,000$1.63605$16,360.50
15,000$1.56900$23,535.00
25,000$1.51493$37,873.25
Manufacturers Standard Package