SVM845L_R1_00001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SVM860U_R2_00001

DigiKey Part Number
3757-SVM860U_R2_00001TR-ND - Tape & Reel (TR)
3757-SVM860U_R2_00001CT-ND - Cut Tape (CT)
3757-SVM860U_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SVM860U_R2_00001
Description
DIODE SCHOTTKY 60V 8A TO277
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Diode 60 V 8A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
530 mV @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
250 µA @ 60 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,475
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.66000$7.66
10$4.79100$47.91
100$3.11500$311.50
500$2.39370$1,196.85
1,000$2.16139$2,161.39
2,000$1.96576$3,931.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.09514$5,475.70
Manufacturers Standard Package